Part Details for UWE-12/6-Q12NB-C by Murata Power Solutions
Overview of UWE-12/6-Q12NB-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-12/6-Q12NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9611
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UWE-12/6-Q12NB-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6200 / $86.5200 | Buy Now |
|
Future Electronics | UWE Series 72 W 12 V Isolated Open Frame Eighth Brick DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks Container: Box | 0Box |
|
$73.7400 / $77.4200 | Buy Now |
DISTI #
UWE-12/6-Q12NB-C
|
TME | Converter: DC/DC, 72W, Uin: 9÷36V, Uout: 12VDC, Iout: 6A, DIP, THT, UWE Min Qty: 42 | 0 |
|
$78.9500 | RFQ |
DISTI #
000000000003111968
|
Sager | Isolated DC/DC Converters - Through Hole 72W Q12-12V UWE DC/DC Min Qty: 1 | 0 |
|
$70.9100 / $76.3800 | Buy Now |