Part Details for UWE-12/6-Q48PB-C by Murata Manufacturing Co Ltd
Overview of UWE-12/6-Q48PB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UWE-12/6-Q48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
UWE-12/6-Q48PB-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick (Alt: UWE-12/6-Q48PB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWE-12/6-Q48PB-C
UWE-12/6-Q48PB-C CAD Models
UWE-12/6-Q48PB-C Part Data Attributes
|
UWE-12/6-Q48PB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-12/6-Q48PB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 1/8 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES |
Alternate Parts for UWE-12/6-Q48PB-C
This table gives cross-reference parts and alternative options found for UWE-12/6-Q48PB-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWE-12/6-Q48PB-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWE-12/6-Q48PC | DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | UWE-12/6-Q48PB-C vs UWE-12/6-Q48PC |
UWE-12/6-Q48P-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-12/6-Q48PB-C vs UWE-12/6-Q48P-C |
UWE-12/10-Q48PB-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-12/6-Q48PB-C vs UWE-12/10-Q48PB-C |