Part Details for UWE-15/5-Q48NB-C by Murata Power Solutions
Overview of UWE-15/5-Q48NB-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-15/5-Q48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8048
|
Newark | Dc-Dc Converter, 15V, 5A, 75W, No. Of Outputs:1 Output, Output Power Max:75W, Output Voltage - Output 1:15V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions UWE-15/5-Q48NB-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$82.7900 / $97.5200 | Buy Now |
DISTI #
32T2071
|
Newark | Dc-Dc Converter, 15V, 5A, 75W, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:22.9Mm Rohs Compliant: Yes |Murata Power Solutions UWE-15/5-Q48NB-C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5800 / $86.2400 | Buy Now |
DISTI #
811-3147-ND
|
DigiKey | DC DC CONVERTER 15V 75W Min Qty: 1 Lead time: 38 Weeks Container: Tray |
148 In Stock |
|
$70.4782 / $80.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$65.9700 | Buy Now |
DISTI #
UWE-15/5-Q48NB-C
|
TME | Converter: DC/DC, 75W, Uin: 18÷75V, Uout: 15VDC, Iout: 5A, DIP, THT Min Qty: 42 | 0 |
|
$73.7400 | RFQ |
DISTI #
000000000003574712
|
Sager | Isolated DC/DC Converters - Through Hole 75W 18-75VIN 15VOUT Min Qty: 1 | 0 |
|
$66.6200 / $71.7400 | Buy Now |