Part Details for UWE-24/3-Q12N-C by Murata Power Solutions
Overview of UWE-24/3-Q12N-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-24/3-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2407
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UWE-24/3-Q12N-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0700 / $80.0800 | Buy Now |
DISTI #
811-3689-ND
|
DigiKey | DC DC CONVERTER 24V 72W Min Qty: 1 Lead time: 54 Weeks Container: Tray |
74 In Stock |
|
$69.4619 / $79.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$65.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
UWE-24/3-Q12N-C
|
TME | Converter: DC/DC, 72W, Uin: 9÷36V, Uout: 24VDC, Iout: 3A, DIP, THT, UWE Min Qty: 42 | 0 |
|
$73.0900 | RFQ |
DISTI #
000000000002758530
|
Sager | Isolated DC/DC Converters - Through Hole 72W 3A 12-24V DC/DC Min Qty: 1 | 42 |
|
$65.6500 / $70.7000 | Buy Now |