Part Details for UWE-24/5-Q12P-C by Murata Power Solutions
Overview of UWE-24/5-Q12P-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-24/5-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1004
|
Newark | Dc-Dc Converter, 24V, 5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UWE-24/5-Q12P-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-UWE-24/5-Q12P-C-ND
|
DigiKey | DC DC CONVERTER 24V 120W Min Qty: 1 Lead time: 54 Weeks Container: Tray |
42 In Stock |
|
$62.8704 / $79.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$61.7200 | Buy Now |
DISTI #
UWE-24/5-Q12P-C
|
TME | Converter: DC/DC, 120W, Uin: 9÷36V, Uout: 24VDC, Iout: 5A, DIP, THT Min Qty: 42 | 0 |
|
$69.4200 | RFQ |
DISTI #
000000000006268096
|
Sager | Isolated DC/DC Converters - Through Hole 24Vout @ 5A, 9-36Vin Range, Positive Logic, ROHS Min Qty: 1 | 42 |
|
$62.3300 / $67.1200 | Buy Now |