Part Details for UWE-24/5-Q12PB-C by Murata Power Solutions
Overview of UWE-24/5-Q12PB-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-24/5-Q12PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9319
|
Newark | Dc-Dc Converter, 1 O/P, 24V, 5A Rohs Compliant: Yes |Murata Power Solutions UWE-24/5-Q12PB-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$67.5500 / $85.1000 | Buy Now |
DISTI #
811-UWE-24/5-Q12PB-C-ND
|
DigiKey | DC DC CONVERTER 24V 120W Min Qty: 1 Lead time: 54 Weeks Container: Tray |
32 In Stock |
|
$64.9544 / $81.8300 | Buy Now |
|
Future Electronics | UWE Series 120 W 12 Vin 24 Vout 10 A Isolated Eighth Brick DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 21 Container: Tray | 0Tray |
|
$65.4700 | Buy Now |
DISTI #
UWE-24/5-Q12PB-C
|
TME | Converter: DC/DC, 120W, Uin: 9÷36V, Uout: 24VDC, Iout: 5A, DIP, THT Min Qty: 42 | 0 |
|
$69.2800 | RFQ |
DISTI #
000000000006268097
|
Sager | Isolated DC/DC Converters - Through Hole 9V TO 36V IN 24V OUT ISO Min Qty: 1 | 42 |
|
$64.4100 / $69.3700 | Buy Now |
DISTI #
3371917
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 24V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$71.0920 / $85.8579 | Buy Now |
DISTI #
3371917
|
Farnell | DC-DC CONVERTER, 1 O/P, 24V, 5A RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 25 |
|
$64.0260 / $80.6600 | Buy Now |