Part Details for UWE-3.3/20-Q12NB-C by Murata Power Solutions
Overview of UWE-3.3/20-Q12NB-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-3.3/20-Q12NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | UWE Series 66 W Single Output 3.3 V DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Container: Box | 0Box |
|
$73.7400 / $77.4200 | Buy Now |
DISTI #
UWE-3.3/20-Q12NB-C
|
TME | Converter: DC/DC, 66W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 20A, DIP, THT Min Qty: 42 | 0 |
|
$78.9500 | RFQ |
DISTI #
000000000003111976
|
Sager | Isolated DC/DC Converters - Through Hole 66W Q12-3.3V UWE DC/DC Min Qty: 1 | 0 |
|
$70.9100 / $76.3800 | Buy Now |