Part Details for UWE-3.3/30-Q48PB-C by Murata Power Solutions
Overview of UWE-3.3/30-Q48PB-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-3.3/30-Q48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6807
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 99W, 30A, 3.3V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:99W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UWE-3.3/30-Q48PB-C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003810165
|
Sager | Isolated DC/DC Converters - Through Hole 99W 30A 2.25KV 1/8BRICK | 0 |
|
Buy Now |