-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-3.3/20-Q12PB-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick - Trays (Alt: UWE-3.3/20-Q12PB-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$70.0016 / $82.5392 | Buy Now |
DISTI #
580-UWE-3.3/20Q12PBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 66W Q12-3.3V UWE DC/DC RoHS: Compliant | 52 |
|
$77.6700 / $82.5800 | Buy Now |
DISTI #
UWE-3.3/20-Q12PB-C
|
TTI | Isolated DC/DC Converters - Through Hole 66W Q12-3.3V UWE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 Limited Supply - Call TTI |
|
$87.0700 | Buy Now |
DISTI #
UWE-3.3/20-Q12PB-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick (Alt: UWE-3.3/20-Q12PB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWE-3.3/20-Q12PB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-3.3/20-Q12PB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |