Part Details for UWE-5/20-Q48P-C by Murata Power Solutions
Overview of UWE-5/20-Q48P-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-5/20-Q48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6810
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 100W, 20A, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UWE-5/20-Q48P-C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4200 / $55.6200 | Buy Now |
DISTI #
UWE-5/20-Q48P-C-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 42 Lead time: 40 Weeks Container: Tray | Limited Supply - Call |
|
$47.3238 | Buy Now |