Part Details for UWQ-12/17-Q48P-C by Murata Manufacturing Co Ltd
Overview of UWQ-12/17-Q48P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWQ-12/17-Q48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
UWQ-12/17-Q48P-C
|
Avnet Abacus | Conv DC-DC Single Step Down 18V to 80V 5-Pin Quarter-Brick (Alt: UWQ-12/17-Q48P-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWQ-12/17-Q48P-C
UWQ-12/17-Q48P-C CAD Models
UWQ-12/17-Q48P-C Part Data Attributes:
|
UWQ-12/17-Q48P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWQ-12/17-Q48P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |