Part Details for UWR-1.8/6000-D48ACT-C by Murata Manufacturing Co Ltd
Overview of UWR-1.8/6000-D48ACT-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWR-1.8/6000-D48ACT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWR-1.8/6000-D48ACT-C
|
Avnet Abacus | Module DC-DC 1-OUT 1.8V 6A 15W 6-Pin Case C-14 (Alt: UWR-1.8/6000-D48ACT-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |