Part Details for UWR-5/2000-D24E-C by Murata Manufacturing Co Ltd
Overview of UWR-5/2000-D24E-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UWR-5/2000-D24E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWR-5/2000-D24E-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 6W to 10W 5-Pin Case C-2 - Rail/Tube (Alt: UWR-5/2000-D24E-C) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$112.1650 | Buy Now |
DISTI #
580-UWR5-2000-D24EC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 24-5V SINGLE A DC/DC RoHS: Compliant | 3 |
|
$92.3300 / $105.7500 | Buy Now |
DISTI #
UWR-5/2000-D24E-C
|
TTI | Isolated DC/DC Converters - Through Hole 10W 24-5V SINGLE A DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 Limited Supply - Call TTI |
|
$103.0800 / $109.3900 | Buy Now |
DISTI #
UWR-5/2000-D24E-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 6W to 10W 5-Pin Case C-2 - Rail/Tube (Alt: UWR-5/2000-D24E-C) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$112.1650 | Buy Now |
DISTI #
UWR5/2000D24EC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 96 | 0 |
|
$79.2900 | Buy Now |
DISTI #
UWR-5/2000-D24E-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 2A 6W to 10W 5-Pin Case C-2 (Alt: UWR-5/2000-D24E-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWR-5/2000-D24E-C
UWR-5/2000-D24E-C CAD Models
UWR-5/2000-D24E-C Part Data Attributes:
|
UWR-5/2000-D24E-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWR-5/2000-D24E-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P5 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP5,.8 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |