There are no models available for this part yet.
Overview of UWR-5/7-D12AN by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UWR-5/7-D12AN by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001191651
|
Sager | Isolated DC/DC Converters - Through Hole 35W 12V to 5V 7A NEGATIVE POLARITY | 0 |
|
Buy Now |