Part Details for UWS-12/4.5-Q48NM-C by Murata Power Solutions
Overview of UWS-12/4.5-Q48NM-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWS-12/4.5-Q48NM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6558
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 54W, 4.5A, 12V, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:54W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UWS-12/4.5-Q48NM-C Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4100 / $37.9400 | Buy Now |
DISTI #
811-2366-1-ND
|
DigiKey | DC DC CONVERTER 12V 54W Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$32.7946 / $37.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$32.8500 | Buy Now |
DISTI #
UWS-12/4.5-Q48NM-C
|
TME | Converter: DC/DC, 54W, Uin: 18÷75V, Uout: 12VDC, Iout: 4.5A, SMT, UWS Min Qty: 200 | 0 |
|
$35.1700 | RFQ |
DISTI #
000000000003810175
|
Sager | Isolated DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK Min Qty: 200 | 1800 |
|
$30.7600 / $31.3900 | Buy Now |
DISTI #
2887376
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.0119 | Buy Now |
DISTI #
2887376
|
Farnell | DC-DC CONVERTER, 12V, 4.5A RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$32.4639 / $36.9421 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin 12Vout 4.5A 54W Neg Polarity SMT | 50 |
|
$123.4300 | Buy Now |