Part Details for UWS-12/4.5-Q48PH-C by Murata Power Solutions
Overview of UWS-12/4.5-Q48PH-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UWS-12/4.5-Q48PH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W9568
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UWS-12/4.5-Q48PH-C Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UWS-12/4.5-Q48PH-C-ND
|
DigiKey | DC DC CONVERTER 12V 54W Min Qty: 128 Lead time: 54 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.5991 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0Tray |
|
$33.9000 | Buy Now |
DISTI #
000000000003810177
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$34.2400 / $36.8800 | Buy Now |
Part Details for UWS-12/4.5-Q48PH-C
UWS-12/4.5-Q48PH-C CAD Models
UWS-12/4.5-Q48PH-C Part Data Attributes:
|
UWS-12/4.5-Q48PH-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UWS-12/4.5-Q48PH-C
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |