Part Details for UWS-3.3/15-Q48N-C by Murata Power Solutions
Overview of UWS-3.3/15-Q48N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWS-3.3/15-Q48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8065
|
Newark | Dc-Dc Converter, 3.3V, 15A, No. Of Outputs:1 Output, Output Power Max:49.5W, Output Voltage - Output 1:3.3V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Murata Power Solutions UWS-3.3/15-Q48N-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$40.3400 / $45.0300 | Buy Now |
DISTI #
811-2362-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
164 In Stock |
|
$31.1875 / $36.9600 | Buy Now |
|
Future Electronics | Through Hole 49W 15VOUT 48VIN DC/DC QTRBRK RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$32.4100 | Buy Now |
DISTI #
UWS-3.3/15-Q48N-C
|
TME | Converter: DC/DC, 49.5W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 15A, DIP Min Qty: 128 | 0 |
|
$34.7000 | RFQ |
DISTI #
000000000003810179
|
Sager | Isolated DC/DC Converters - Through Hole 49W 15VOUT 48VIN DC/DC QTRBRK Min Qty: 1 | 203 |
|
$32.7200 / $35.2400 | Buy Now |