-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3585
|
Newark | Aluminum Electrolytic Capacitor 220Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1H221MNL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2443 |
|
$0.2530 / $0.7800 | Buy Now |
DISTI #
61J3525
|
Newark | Aluminum Electrolytic Capacitor 220Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series Rohs Compliant: Yes |Nichicon UWT1H221MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 | Buy Now |
DISTI #
72035576
|
RS | Capacitor Aluminum Electrolytic, SMD 50volts 220uF Wide Temp Range | Nichicon UWT1H221MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4580 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 345 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
UWT1H221MNL1GS
|
TME | Capacitor: electrolytic, SMD, 220uF, 50VDC, Ø10x10mm, ±20%, 1000h Min Qty: 1 | 2572 |
|
$0.2090 / $0.6730 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 405 |
|
RFQ | |
DISTI #
UWT1H221MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWT1H221MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 49000 |
|
Buy Now | |
DISTI #
UWT1H221MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD (Alt: UWT1H221MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S528100563710
|
Chip1Stop | Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 220mA 1000h 105C T/R RoHS: Compliant Container: Cut Tape | 3129 |
|
$0.2490 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1H221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1H221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 220 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UWT1H221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1H221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK1H227M10010VR | Samwha Electronics | $0.1196 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | UWT1H221MNL1GS vs CK1H227M10010VR |
EMZL500GRA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UWT1H221MNL1GS vs EMZL500GRA221MJA0G |
UCD1H221MNL1GS | Nichicon Corporation | $0.3125 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | UWT1H221MNL1GS vs UCD1H221MNL1GS |
EMZA500ARA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | UWT1H221MNL1GS vs EMZA500ARA221MJA0G |
EMZA500GRA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | UWT1H221MNL1GS vs EMZA500GRA221MJA0G |
EMVY500GRA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UWT1H221MNL1GS vs EMVY500GRA221MJA0G |
EMVY500ARA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | UWT1H221MNL1GS vs EMVY500ARA221MJA0G |
VEJ221M1HTR-1010 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | UWT1H221MNL1GS vs VEJ221M1HTR-1010 |
UWD1H221MCL1GS | Nichicon Corporation | $0.2881 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UWT1H221MNL1GS vs UWD1H221MCL1GS |
UUD1H221MNL1GS | Nichicon Corporation | $0.2985 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UWT1H221MNL1GS vs UUD1H221MNL1GS |