-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0202
|
Newark | Usb 2.0 Standard Connectors Rohs Compliant: Yes |Hirose(Hrs) UX60SC-MB-5ST RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6400 | Buy Now |
DISTI #
UX60SC-MB-5ST
|
Avnet Americas | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: UX60SC-MB-5ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 220 |
|
RFQ | ||
DISTI #
UX60SC-MB-5ST
|
TME | connector UX60SC-MB-5ST Min Qty: 1000 | 0 |
|
$0.3200 / $0.3590 | RFQ |
DISTI #
000000000003982183
|
Sager | USB Connectors MINI B RECEPT RA SMT BTTM MNT | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 296 |
|
RFQ | |
DISTI #
240-0016-6-00
|
Avnet Abacus | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R (Alt: 240-0016-6-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300304936
|
Chip1Stop | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Container: Cut Tape | 2643 |
|
$0.3570 / $0.7290 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 7810 |
|
$0.2750 / $0.6060 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 322 |
|
$0.2750 / $0.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UX60SC-MB-5ST
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UX60SC-MB-5ST
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |