Part Details for UXN14M9PE by Microchip Technology Inc
Overview of UXN14M9PE by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXN14M9PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8439
|
Newark | Evaluation Board For Uxn14M9P Eval Board Esd Bag Rohs Compliant: Yes |Microchip UXN14M9PE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,270.5000 | Buy Now |
DISTI #
UXN14M9PE
|
Avnet Americas | UXN14M9P Analog Divider Evaluation Board - Bulk (Alt: UXN14M9PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,270.5000 | Buy Now |
DISTI #
494-UXN14M9PE
|
Mouser Electronics | RF Development Tools UXN14M9PE Eval Board RoHS: Compliant | 0 |
|
$1,270.5000 | Order Now |
DISTI #
UXN14M9PE
|
Microchip Technology Inc | Evaluation Board for UXN14M9P, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$1,270.5000 | Buy Now |
|
Future Electronics | RF Development Tools UXN14M9PE Eval Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$1,245.5900 / $1,307.8700 | Buy Now |
|
Onlinecomponents.com | UXN14M9P Analog Divider Evaluation Board - 0Hz to 14GHz. | 1 Factory Stock |
|
$1,229.0100 / $1,266.7300 | Buy Now |
DISTI #
UXN14M9PE
|
Avnet Americas | UXN14M9P Analog Divider Evaluation Board - Bulk (Alt: UXN14M9PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,270.5000 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
|
NAC | Evaluation Board for UXN14M9P RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,239.5100 / $1,355.2000 | Buy Now |
|
Master Electronics | UXN14M9P Analog Divider Evaluation Board - 0Hz to 14GHz. | 1 Factory Stock |
|
$1,229.0100 / $1,266.7300 | Buy Now |