There are no models available for this part yet.
Overview of UZ-07-096-05 by GTV Poland
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UZ-07-096-05 by GTV Poland
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTV-UZ-07-096-05
|
TME | Holder, ZnAL, aluminium, H: 25mm, L: 111mm, W: 9.5mm, handle Min Qty: 1 | 0 |
|
$0.9100 / $1.2100 | RFQ |