There are no models available for this part yet.
Overview of UZ-G1-320-01 by GTV Poland
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UZ-G1-320-01 by GTV Poland
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTV-UZ-G1-320-01
|
TME | Holder, ZnAL, chromium plated, H: 26mm, L: 334mm, W: 22mm, handle Min Qty: 1 | 0 |
|
$8.1400 / $10.8600 | RFQ |