Part Details for UZ-LUCCA160-01 by GTV Poland
Overview of UZ-LUCCA160-01 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-LUCCA160-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-LUCCA160-01
|
TME | Handle, ZnAL, chromium plated, H: 23mm, L: 196mm, W: 18mm, LUCCA Min Qty: 1 | 0 |
|
$3.4200 / $4.5600 | RFQ |