Part Details for UZ-ROYAL2-96-10-03 by GTV Poland
Overview of UZ-ROYAL2-96-10-03 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-ROYAL2-96-10-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-RL2-96-1003
|
TME | Holder, ZnAL, white gold, H: 23mm, L: 147mm, W: 20mm, ROYAL, handle Min Qty: 1 | 0 |
|
$2.9300 / $3.9100 | RFQ |