There are no models available for this part yet.
Overview of UZ8716 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UZ8716 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9727
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip UZ8716 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $19.4300 | Buy Now | |
DISTI #
150-UZ8716-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4300 | Buy Now | |
DISTI #
UZ8716
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin Case A - Bulk (Alt: UZ8716) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6900 / $20.9200 | Buy Now | |
DISTI #
494-UZ8716
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$19.4300 | Order Now | |
DISTI #
UZ8716
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.9200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5700 / $38.9000 | Buy Now | ||
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.2400 / $21.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.5700 / $38.9000 | Buy Now |
CAD Models for UZ8716 by Microchip Technology Inc
Related Parts for UZ8716
-
UZ211Zener Diodes
-
UT5110Rectifier Diodes
-
UT6K3TCRPower Field-Effect Transistors
-
UPD70F3558AM1GMA1-GBK-AXMicrocontrollers
-
UPA1816GR-9JG-E1-ASmall Signal Field-Effect Transistors
-
UC2842AD8TRSwitching Regulator or Controllers
-
UV3TZ-405-15Visible LEDs
-
V-15-3C6Snap Acting/Limit Switches
-
V110B3V3M75BF3Power Supply Modules