Part Details for UZJPBU10BL by Panduit Corp
Overview of UZJPBU10BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for UZJPBU10BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7092
|
Newark | Zone Cord, Cat 6A, Utp Solid Plenum Blue |Panduit UZJPBU10BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6100 / $79.0400 | Buy Now |
DISTI #
UZJPBU10BL-ND
|
DigiKey | ZONE CORD, CAT 6A, UTP SOLID PLE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8860 | Buy Now |
DISTI #
UZJPBU10BL
|
Avnet Americas | ZONE CORD, CAT 6A, UTP SOLID, PLENUM, BL - Bulk (Alt: UZJPBU10BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$64.1900 | Buy Now |
DISTI #
644-UZJPBU10BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Zone Cord, Cat 6A, UTP Solid Plenum Blue RoHS: Compliant | 0 |
|
$92.6900 / $98.4900 | Order Now |
DISTI #
PANUZJPBU10BL
|
Heilind Electronics | ZONE CORD, CAT 6A, UTP SOLID PLENUM BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6A, UTP, solid, plenum, blue cable with TX6A™ 10Gig™ Jack Module to TX6A™ 10Gig™ Modular Plug. RoHS: Compliant | 0 |
|
$64.1900 / $74.8700 | Buy Now |
DISTI #
000000000003783917
|
Sager | Ethernet Cables / Networking Cables Zone Cord, Cat 6A, UTP Solid Plenum Blue Min Qty: 1 | 0 |
|
$69.9700 / $88.2600 | Buy Now |