Part Details for V/O-3-PK-3 (ALTERNATE: 10747) by Festo
Overview of V/O-3-PK-3 (ALTERNATE: 10747) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V/O-3-PK-3 (ALTERNATE: 10747)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71145545
|
RS | Valve, stem actuated, 3/2 NC or NO, 3mm push in conn, 80L/min | Festo V/O-3-PK-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$59.5100 | Buy Now |