Part Details for V-10-1C25-K by OMRON Corporation
Overview of V-10-1C25-K by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V101C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount - Trays (Alt: V101C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$1.8502 / $2.9152 | Buy Now |
DISTI #
653-V-10-1C25-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 31 |
|
$2.6700 / $5.0000 | Buy Now |
DISTI #
V101C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount - Trays (Alt: V101C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$1.8502 / $2.9152 | Buy Now |
DISTI #
V101C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount - Trays (Alt: V101C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$1.8502 / $2.9152 | Buy Now |
DISTI #
OMRON V-10-1C25-K
|
PEI Genesis | MINIATURE BASIC SWITCH | 467 |
|
Buy Now | |
DISTI #
000000000000988687
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$2.7000 / $2.9400 | Buy Now |
DISTI #
4356761
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$3.2336 | Buy Now |
Part Details for V-10-1C25-K
V-10-1C25-K CAD Models
V-10-1C25-K Part Data Attributes
|
V-10-1C25-K
OMRON Corporation
Buy Now
|
Compare Parts:
V-10-1C25-K
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |