Part Details for V-10-2C24 by OMRON Electronic Components LLC
Overview of V-10-2C24 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10-2C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0778
|
Newark | Microswitch, Spst-Nc, 10A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:V Seriesrohs Compliant: Yes |Omron Electronic Components V-10-2C24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.9000 | Buy Now |
DISTI #
Z5104-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3050 / $4.2000 | Buy Now |
DISTI #
71561811
|
RS | Miniature Basic | Omron Electronic Components V-10-2C24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.5500 | RFQ |
DISTI #
OMRV-10-2C24
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount RoHS: Compliant |
94 In Stock |
|
$1.5500 / $2.9800 | Buy Now |
DISTI #
V-10-2C24
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 0.6A/125VDC, without lever Min Qty: 100 | 0 |
|
$2.5500 | RFQ |
|
Master Electronics | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount RoHS: Compliant |
94 In Stock |
|
$1.5500 / $2.9800 | Buy Now |