Part Details for V-10-3C24 by OMRON Corporation
Overview of V-10-3C24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10-3C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V103C24
|
Mouser Electronics | Basic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount RoHS: Compliant | 0 |
|
$2.2100 / $4.1600 | Order Now |
DISTI #
000000000005349138
|
Sager | Basic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount Min Qty: 100 | 0 |
|
$2.2400 / $2.6000 | Buy Now |