Part Details for V-10-3C25 by OMRON Corporation
Overview of V-10-3C25 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10-3C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V103C25
|
Mouser Electronics | Basic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount RoHS: Compliant | 0 |
|
$2.1100 / $4.0400 | Order Now |
DISTI #
000000000005349140
|
Sager | Basic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount Min Qty: 100 | 0 |
|
$2.1800 / $2.5300 | Buy Now |
Part Details for V-10-3C25
V-10-3C25 CAD Models
V-10-3C25 Part Data Attributes
|
V-10-3C25
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-10-3C25
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |