Part Details for V-101-1C25 by OMRON Electronic Components LLC
Overview of V-101-1C25 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-101-1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0789
|
Newark | Miniature Basic |Omron Electronic Components V-101-1C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2300 | Buy Now |
DISTI #
Z5092-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2163 | Buy Now |
DISTI #
71561791
|
RS | Miniature Basic | Omron Electronic Components V-101-1C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $2.8300 | RFQ |
DISTI #
OMRV-101-1C25
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.5700 | Buy Now |
DISTI #
V-101-1C25
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 0.6A/125VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$3.0400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $3.5700 | Buy Now |