Part Details for V-102-3A4 by OMRON Corporation
Overview of V-102-3A4 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-102-3A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V1023A4
|
Mouser Electronics | Basic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount RoHS: Compliant | 0 |
|
$1.9000 / $2.7500 | Order Now |
DISTI #
000000000005349146
|
Sager | Basic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount Min Qty: 100 | 0 |
|
$1.8100 / $2.6200 | Buy Now |