Part Details for V-103-1C24 by OMRON Corporation
Overview of V-103-1C24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-103-1C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1031C24
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount - Trays (Alt: V1031C24) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.6854 / $4.2312 | Buy Now |
DISTI #
653-V-103-1C24
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 72 |
|
$3.5200 / $6.0200 | Buy Now |
DISTI #
000000000002440633
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$3.9200 / $4.2700 | Buy Now |
Part Details for V-103-1C24
V-103-1C24 CAD Models
V-103-1C24 Part Data Attributes
|
V-103-1C24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-103-1C24
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |