There are no models available for this part yet.
Overview of V-103-3A4 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V-103-3A4 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ2626
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components V-103-3A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$3.1600 | Buy Now | |
DISTI #
46Y0799
|
Newark | Miniature Basic |Omron Electronic Components V-103-3A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now | |
DISTI #
Z5110-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 10A 250V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1402 | Buy Now | |
DISTI #
71561825
|
RS | Miniature Basic | Omron Electronic Components V-103-3A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.7600 | RFQ | |
DISTI #
OMRV-103-3A4
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O. SPST Long Hinge Lever 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount Solder RoHS: Compliant |
97 Partner Stock |
|
$1.7600 / $3.5500 | Buy Now | ||
Master Electronics | Switch Snap Action N.O. SPST Long Hinge Lever 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount Solder RoHS: Compliant |
97 Partner Stock |
|
$1.7600 / $3.5500 | Buy Now |