There are no models available for this part yet.
Overview of V-104-1C4 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-104-1C4 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M4833
|
Newark | Miniature Basic |Omron Electronic Components V-104-1C4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now | |
DISTI #
Z4597-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
70 In Stock |
|
$3.7613 / $6.8400 | Buy Now | |
DISTI #
70887362
|
RS | SWITCH SNAP ACTION SPDT 10A 250V | Omron Electronic Components V-104-1C4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 / $6.9000 | RFQ | |
DISTI #
OMRV-104-1C4
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount RoHS: Compliant |
200 On Order |
|
$3.8400 / $9.7300 | Buy Now | ||
DISTI #
V-104-1C4
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 0.6A/125VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$2.5900 | RFQ | |
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount RoHS: Compliant |
200 On Order |
|
$3.8400 / $9.7300 | Buy Now |