Part Details for V-105-1A4 by OMRON Electronic Components LLC
Overview of V-105-1A4 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-105-1A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M0197
|
Newark | Miniature Rohs Compliant: Yes |Omron Electronic Components V-105-1A4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$3.4400 / $4.2000 | Buy Now |
DISTI #
Z4598-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
78 In Stock |
|
$2.8475 / $5.1800 | Buy Now |
DISTI #
71561842
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-105-1A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $5.3400 | RFQ |
DISTI #
OMRV-105-1A4
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount RoHS: Compliant |
223 In Stock |
|
$2.8800 / $6.5800 | Buy Now |
DISTI #
V-105-1A4
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 0.6A/125VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$2.9000 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount RoHS: Compliant |
223 In Stock |
|
$2.8800 / $6.5800 | Buy Now |