Part Details for V-105-1A5-T by OMRON Corporation
Overview of V-105-1A5-T by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-105-1A5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V1051A5T
|
Mouser Electronics | Basic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount RoHS: Compliant | 0 |
|
$3.4100 / $5.3100 | Order Now |
DISTI #
000000000005349159
|
Sager | Basic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount Min Qty: 100 | 0 |
|
$2.6000 / $3.7600 | Buy Now |