There are no models available for this part yet.
Overview of V-105-1C25 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-105-1C25 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y0808
|
Newark | Microswitch, Spdt, 10A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Short Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components V-105-1C25 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now | |
DISTI #
Z5121-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$3.5709 / $6.4900 | Buy Now | |
DISTI #
71561848
|
RS | Miniature Basic Switch | Omron Electronic Components V-105-1C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 / $6.1700 | RFQ | |
DISTI #
OMRV-105-1C25
|
Heilind Electronics | MINIATURE DETECTION SWITCHES | Americas - 0 in Stock |
|
$3.0356 / $4.1473 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount RoHS: Compliant |
50 In Stock |
|
$2.4700 / $4.7100 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount RoHS: Compliant |
50 In Stock |
|
$2.4700 / $4.7100 | Buy Now |