Part Details for V-11-1C24-K by OMRON Corporation
Overview of V-11-1C24-K by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-11-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V111C24K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 11A 250VAC 8VDC 0.98N Screw Mount - Trays (Alt: V111C24K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-V-11-1C24-K
|
Mouser Electronics | Basic / Snap Action Switches Miniature Basic Detection Switch | 0 |
|
$2.7700 / $4.4600 | Order Now |
Part Details for V-11-1C24-K
V-11-1C24-K CAD Models
V-11-1C24-K Part Data Attributes
|
V-11-1C24-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-11-1C24-K
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.2 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 11 A | |
Contact (DC) Max Rating R Load | 11A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |