-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEATSINK TO-263 12.70X26.20MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10752CT-ND
|
DigiKey | HEATSINK TO-263 12.70X26.20MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
756 In Stock |
|
$0.4399 / $0.7100 | Buy Now |
|
Future Electronics | 23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4030 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V-1100-SMD/A
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
V-1100-SMD/A
ASSMANN WSW components GmbH
HEATSINK TO-263 12.70X26.20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |
This table gives cross-reference parts and alternative options found for V-1100-SMD/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-1100-SMD/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V-1100-SMD/AL | Heat Sink, | ASSMANN WSW components GmbH | V-1100-SMD/A vs V-1100-SMD/AL |
573300D00000G | Heat Sink, 18ohm, Fin, U, Copper, Tin, ROHS COMPLIANT | Boyd Corporation | V-1100-SMD/A vs 573300D00000G |
573400D00000G | Heat Sink, 14ohm, Fin, Longitudinal, Copper, Tin, ROHS COMPLIANT | Boyd Corporation | V-1100-SMD/A vs 573400D00000G |