Part Details for V-113-1A4 by OMRON Corporation
Overview of V-113-1A4 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-113-1A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V-113-1A4
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE | 0 |
|
$2.9600 / $4.3400 | Order Now |
Part Details for V-113-1A4
V-113-1A4 CAD Models
V-113-1A4 Part Data Attributes
|
V-113-1A4
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-113-1A4
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 12.2 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 11 A | |
Contact (DC) Max Rating R Load | 11A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 9 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for V-113-1A4
This table gives cross-reference parts and alternative options found for V-113-1A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-113-1A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V-11G3-1A4-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-11G3-1A4-K |
V-11G3-1C4-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-11G3-1C4-K |
V-113-1C4 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-113-1C4 |
V-113-1C4-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-113-1C4-K |
V-11G3-1C24 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-11G3-1C24 |
V-113-1C24 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-113-1C24 |
V-113-1A4-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 12.2mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-113-1A4 vs V-113-1A4-K |