Part Details for V-15-1A6 by OMRON Corporation
Overview of V-15-1A6 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15-1A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V151A6BYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount - Trays (Alt: V151A6BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.2107 / $5.0591 | Buy Now |
DISTI #
653-V151A6
|
Mouser Electronics | Basic / Snap Action Switches 250VAC SPDT RoHS: Compliant | 86 |
|
$4.2900 / $8.5200 | Buy Now |
DISTI #
V151A6BYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount - Trays (Alt: V151A6BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.2107 / $5.0591 | Buy Now |
DISTI #
OMRON V-15-1A6
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000002440644
|
Sager | Basic / Snap Action Switches 250VAC SPDT Min Qty: 100 | 0 |
|
$4.6800 / $4.9600 | Buy Now |