There are no models available for this part yet.
Overview of V-15-2C25 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for V-15-2C25 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V152C25
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount - Trays (Alt: V152C25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3270 / $2.0909 | Buy Now | |
DISTI #
653-V-15-2C25
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 144 |
|
$1.7300 / $2.4600 | Buy Now | |
DISTI #
000000000002440647
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.9400 / $2.2500 | Buy Now |
CAD Models for V-15-2C25 by OMRON Corporation
Part Data Attributes for V-15-2C25 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
14 Weeks
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|