Part Details for V-154-1C5 by OMRON Corporation
Overview of V-154-1C5 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-154-1C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1541C5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount - Trays (Alt: V1541C5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.7048 / $4.2618 | Buy Now |
DISTI #
653-V-154-1C5
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 96 |
|
$3.8900 / $5.6400 | Buy Now |
DISTI #
000000000000988756
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$3.9500 / $4.3000 | Buy Now |
Part Details for V-154-1C5
V-154-1C5 CAD Models
V-154-1C5 Part Data Attributes
|
V-154-1C5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-154-1C5
OMRON Corporation
MINIATURE BASIC SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |