Part Details for V-15G1-1E5-T-K by OMRON Electronic Components LLC
Overview of V-15G1-1E5-T-K by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15G1-1E5-T-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1763
|
Newark | Microswitch, Spdt, 15A, 250Vac/8Vdc, Microswitch Type:Miniature, Microswitch Actuator:Short Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:15A, Contact Voltage Dc Nom:8V Rohs Compliant: Yes |Omron Electronic Components V-15G1-1E5-T-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
37M0268
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components V-15G1-1E5-T-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
Z8698-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$3.8216 / $6.9500 | Buy Now |
DISTI #
71561981
|
RS | Miniature Basic Switch | Omron Electronic Components V-15G1-1E5-T-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $4.2900 | RFQ |
DISTI #
OMRV-15G1-1E5-T-K BY OMI
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Snap Action Switch - SPDT - 15A (AC) - 100mA (DC) - 250VAC - 125VDC - 1.96 N {200 gf} - Straight Lever Actuator - Chassis Mount. RoHS: Compliant |
85 In Stock |
|
$4.0400 / $8.0300 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 15A (AC) - 100mA (DC) - 250VAC - 125VDC - 1.96 N {200 gf} - Straight Lever Actuator - Chassis Mount. RoHS: Compliant |
85 In Stock |
|
$4.0400 / $8.0300 | Buy Now |