Part Details for V-15G4-1C26-K by OMRON Electronic Components LLC
Overview of V-15G4-1C26-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77301C266FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77301C266FPV#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
77315-G42-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for V-15G4-1C26-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3656
|
Newark | Microswitch, Spdt, 15A, 250Vac/8Vdc, Microswitch Type:Miniature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:8V Rohs Compliant: Yes |Omron Electronic Components V-15G4-1C26-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
SW1409-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5571 / $4.6600 | Buy Now |
DISTI #
71562006
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-15G4-1C26-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $2.8300 | RFQ |
DISTI #
OMRV-15G4-1C26-K
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1350 / $3.0140 | Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount RoHS: Compliant |
50 In Stock |
|
$1.7100 / $3.3100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount RoHS: Compliant |
50 In Stock |
|
$1.7100 / $3.3100 | Buy Now |