Part Details for V-15G5-1C26-K by OMRON Electronic Components LLC
Overview of V-15G5-1C26-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15G5-1C26-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7695
|
Newark | Microswitch, Roller Lever Spdt 15A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components V-15G5-1C26-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.9300 / $3.1300 | Buy Now |
DISTI #
37M0304
|
Newark | Miniature/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components V-15G5-1C26-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.5700 | Buy Now |
DISTI #
SW136-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1549 In Stock |
|
$2.4179 / $3.5000 | Buy Now |
DISTI #
OMRV-15G5-1C26-K BY OMI
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.2836 / $3.2239 | Buy Now |
|
Onlinecomponents.com | Snap action switch - Miniature – SPDT - NC – Economical - Short hinge roller lever - 15 A - 250 VAC - Maximum operating force 480gf - Silver Alloy - Chassis mount - Quick connect terminals (#187) RoHS: Compliant |
940 In Stock 400 Factory Stock |
|
$2.1200 / $3.9100 | Buy Now |
|
Master Electronics | Snap action switch - Miniature – SPDT - NC – Economical - Short hinge roller lever - 15 A - 250 VAC - Maximum operating force 480gf - Silver Alloy - Chassis mount - Quick connect terminals (#187) RoHS: Compliant |
940 In Stock 400 Factory Stock |
|
$2.1200 / $3.9100 | Buy Now |