Part Details for V-15G5-1C6-K by OMRON Corporation
Overview of V-15G5-1C6-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15G5-1C6-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G51C6KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount - Trays (Alt: V15G51C6KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
V15G51C6KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount - Trays (Alt: V15G51C6KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
OMRON V-15G5-1C6-K
|
PEI Genesis | Miniature basic switch | 0 |
|
Buy Now | |
DISTI #
000000000000988800
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0 |
|
Buy Now |
Part Details for V-15G5-1C6-K
V-15G5-1C6-K CAD Models
V-15G5-1C6-K Part Data Attributes:
|
V-15G5-1C6-K
OMRON Corporation
Buy Now
|
Compare Parts:
V-15G5-1C6-K
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |