There are no models available for this part yet.
Overview of V-15G6-1A5-K by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V-15G6-1A5-K by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V15G61A5K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount - Trays (Alt: V15G61A5K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
653-V-15G6-1A5-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.7500 / $3.1500 | Order Now |
CAD Models for V-15G6-1A5-K by OMRON Corporation
Part Data Attributes for V-15G6-1A5-K by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Travel
|
5.6 mm
|
Actuator Type
|
HINGE ROLLER LEVER
|
Body Breadth
|
10.3 mm
|
Body Height
|
15.9 mm
|
Body Length or Diameter
|
27.8 mm
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@8VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
8 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.96 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
3.3 mm
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|